The SFML-107-T1-L-D-A is a 2-row, 14-contact socket strip with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through-hole mounting. This socket strip is suitable for applications requiring a high number of connections. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VAC. The SFML-107-T1-L-D-A is designed for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Samtec SFML-107-T1-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFML-107-T1-L-D-A technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.83 |
| Product Depth (mm) | 3.68 |
| Product Height (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFML-107-T1-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.