
This 30-contact 2-row surface mount receptacle features gold plated contacts and a 1.27mm pitch. It is designed for surface mount applications and is available on tape and reel. The receptacle is made of bronze with a gold plating and is not radiation hardened. It is compliant with RoHS regulations but not Reach SVHC compliant. The termination type is solder.
Samtec SFML-115-T2-S-D-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.