
This 30-contact shrouded surface mount header features a 1.27mm pitch and gold plating on the contact material of bronze. It is designed for surface mount applications and is available in tape and reel packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is not SVHC compliant.
Samtec SFML-115-T2-S-D-LC-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.