Conn Socket Strip SKT 34 POS 1.27mm Solder ST SMD
Samtec SFML-11702SDP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.