50-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features straight, surface-mount orientation and gold-plated bronze contacts with a square female socket shape. Operates within a -55°C to 125°C temperature range and has a 250V AC voltage rating. Insulation material is black polymer with UL94 V-0 flammability rating. Packaged in rail/tube.
Samtec SFML-125-T2-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 35.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-125-T2-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
