
60-position, 2-row socket strip with 1.27mm pitch and straight, through-hole mounting. Features gold-plated bronze female socket contacts with a square mating face and a 5A max current rating. Insulated with black polymer, this receptacle offers a 250V AC voltage rating and operates from -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliance are included.
Samtec SFML-130-T1-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 41.27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-130-T1-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
