
70-position, 2-row shrouded socket strip with 1.27mm lead pitch. Features female socket contacts made of copper with gold plating, rated for 2A current and 350V voltage. Designed for surface mount termination with a straight orientation and a mating cycle rating of 10,000. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Samtec SFML-135-02-S-D technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Pitch | 1.27mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SFML |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-135-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.