
The SFML-140-T2-H-D-A is a 80-contact surface mount socket strip from Samtec, designed for use in memory card sockets. It features a terminal pitch of 1.27mm and a body orientation of straight. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VAC. It is rated for a maximum current of 3.2A per contact and is polarized with a left key. The socket strip is suitable for use in SD and microSD applications.
Sign in to ask questions about the Samtec SFML-140-T2-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFML-140-T2-H-D-A technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 53.97 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFML-140-T2-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.