
Surface mount socket strip with 90 positions and 2 rows, featuring a 1.27mm pitch. This straight, female socket connector utilizes gold-plated bronze contacts with a square shape for mating. Rated for 5A current and 350V (250V AC), it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black polymer insulation and housing ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFML-145-T2-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-145-T2-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
