
Right-angle, through-hole mounted I/O connector designed for telecom and datacom applications. Features one female contact with a solder terminal for secure termination. This modular connector is supplied in rail/tube packaging, with a package quantity of one. RoHS compliant for environmental responsibility.
Samtec SFPC-SL technical specifications.
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFPC-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
