Samtec SFPK-PF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 48.73mm |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 265V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFPK-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.