
This cable assembly features a 10-position, 2-row female connector with gold contact plating and a black color. It is packaged in bulk and is not radiation hardened. The assembly is RoHS compliant and has a crimp termination. It is available from Samtec as part number SFSD-05-28-G-12.00-D-NUX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSD-05-28-G-12.00-D-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-28-G-12.00-D-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
