
This cable assembly features 10 positions in a 2-row female configuration with gold-plated contacts and a black color. It is packaged in bulk and is not radiation hardened. The assembly is RoHS compliant and has a crimp termination. It is available from Samtec as part number SFSD-05-28-G-13.50-SR.
Samtec SFSD-05-28-G-13.50-SR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.