This cable assembly features a 28AWG discrete wire with a length of 0.097 meters. It has a min operating temperature of -10°C and a max operating temperature of 80°C. The cable is terminated with a crimp connection and has a polyvinyl chloride jacket. It is designed for use in a variety of applications where a discrete wire cable assembly is required.
Samtec SFSD-05-28-H-03.85-SR technical specifications.
| Cable Length (m) | 0.097 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-05-28-H-03.85-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.