
The Tiger Eye SFSD 10-position 2-row female crimp discrete cable assembly is a specialized assembly from Samtec. It features a black color and gold contact plating. The assembly is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has an unshielded design. The assembly is terminated with a crimp connection and uses discrete wire/cable type.
Samtec SFSD-05-28-H-04.30-DR-NDX technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-05-28-H-04.30-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.