This cable assembly features 28AWG discrete wire with a length of 0.251 meters. It is designed for use in applications operating within the temperature range of -10°C to 80°C. The cable is constructed with a polyvinyl chloride jacket. The connectors are crimp-crimp type and are designed for socket strip connections.
Sign in to ask questions about the Samtec SFSD-05-28-H-09.90-DR-NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-05-28-H-09.90-DR-NUS technical specifications.
| Cable Length (m) | 0.251 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-05-28-H-09.90-DR-NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.