Cable Assembly Discrete Wire 0.101m 28AWG Socket Strip 14 POS SKT Crimp
Samtec SFSD-07-28-G-04.00-SR-W technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-07-28-G-04.00-SR-W to view detailed technical specifications.
No datasheet is available for this part.