
This cable assembly features a black color, gold contact plating, and a two-row, twenty-position female connector. It is not radiation hardened and is compliant with RoHS regulations. The assembly is packaged in bulk and has a discrete wire/cable type. It is terminated via crimping.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |