
This 20-position, 2-row crimp socket connector features a 0.05inch pitch and is rated for 3.7A and 275V. It is constructed from liquid crystal polymer and has a gold-plated contact. The connector is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C.
Samtec SFSD-10-28-H-10.00-DR-NDS technical specifications.
| Color | Black |
| Connector Pitch | 0.05inch |
| Connector Type A | Socket, Crimp |
| Connector Type B | Socket, Crimp |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 0.833foot |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-10-28-H-10.00-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.