This cable assembly features 28AWG discrete wire with a polyvinyl chloride jacket. It has a crimp-crimp contact termination and is designed for operation between -10°C and 80°C. The assembly consists of two socket strip connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSD-10-28-H-20.87-DR-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-10-28-H-20.87-DR-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.