
The Samtec SFSD-15-28-G-72.00-D-NUS is a 30-position 2-row female crimp termination cable assembly with gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and features a black color. It is designed for use with discrete wire or cable and is part of the Tiger Eye SFSD series.
Samtec SFSD-15-28-G-72.00-D-NUS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-15-28-G-72.00-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.