
This cable assembly features a 0.101m length of discrete wire with a 28 gauge wire size. The connectors are socket strip type, with a crimp-crimp termination. The jacket material is polyvinyl chloride. Operating temperature range is -10°C to 80°C.
Sign in to ask questions about the Samtec SFSD-15-28-H-04.00-DR-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-15-28-H-04.00-DR-NUX technical specifications.
| Cable Length (m) | 0.101 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-15-28-H-04.00-DR-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.