
The Samtec SFSD-15-28-H-05.00-DR-NUS is a 30-position 2-row cable assembly with a 1.27mm pitch and crimp socket connectors. It is made from liquid crystal polymer and has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The assembly is RoHS compliant and has a current rating of 3.7A. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSD-15-28-H-05.00-DR-NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-15-28-H-05.00-DR-NUS technical specifications.
| Color | Black |
| Connector Pitch | 1.27mm |
| Connector Type A | Socket, Crimp |
| Connector Type B | Socket, Crimp |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 127mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-15-28-H-05.00-DR-NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.