Samtec SFSD-15-28-H-10.00-DR-NDS technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 254mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-15-28-H-10.00-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.