
This cable assembly features a 0.99m length of discrete wire with a 28 gauge wire size. The connectors are of type socket strip and are terminated via crimp-crimp contact. The jacket material is polyvinyl chloride and the operating temperature range is from -10 to 80°C.
Samtec SFSD-15-28-H-39.00-D-NUS technical specifications.
| Cable Length (m) | 0.99 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-15-28-H-39.00-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.