
This cable assembly features 30 positions in a 2-row female configuration with gold contact plating and black color. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is not radiation hardened and has an unshielded design.
Samtec SFSD-15-28-H-72.00-D-NUS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-15-28-H-72.00-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.