
This cable assembly features 30AWG discrete wire with a polyvinyl chloride jacket. It is designed for crimp-crimp contact termination and operates within a temperature range of -10°C to 80°C. The assembly consists of socket strip connectors on both ends.
Sign in to ask questions about the Samtec SFSD-15-30-G-03.70-DR-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-15-30-G-03.70-DR-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-15-30-G-03.70-DR-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.