
The Samtec SFSD-20-28-H-05.00-DR-NUX is a 40-position, 2-row connector with a 1.27mm pitch and crimp termination. It is made from liquid crystal polymer and features gold contact plating. The connector has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened. The connector is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSD-20-28-H-05.00-DR-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-20-28-H-05.00-DR-NUX technical specifications.
| Color | Black |
| Connector Pitch | 1.27mm |
| Connector Type A | Socket, Crimp |
| Connector Type B | Socket, Crimp |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 127mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-20-28-H-05.00-DR-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
