
This 40-position, 2-row cable assembly features a current rating of 3.7A and a voltage rating of 275V AC. Constructed from liquid crystal polymer, it has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The assembly is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSD-20-28-H-10.00-DR-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-20-28-H-10.00-DR-NDX technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 3.7A |
| Length | 254mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 275V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-20-28-H-10.00-DR-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
