
This cable assembly features 50 positions in a 2-row female configuration with gold-plated contacts and a black color. It is designed for use with discrete wire or cable and is not radiation hardened. The assembly is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec SFSD-25-28-G-36.00-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-25-28-G-36.00-S technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFSD-25-28-G-36.00-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.