This cable assembly features discrete wire construction with a 30AWG wire size and SKT-SKT gender. The connectors are terminated via crimp-crimp contacts and are housed in a polyvinyl chloride jacket. Operating temperature range is from -10°C to 80°C.
Samtec SFSD-25-30-G-78.75-D-NUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-25-30-G-78.75-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.