
This cable assembly features a discrete wire construction with a cable length of 0.159 meters. The connectors are socket strip type and are terminated via crimp-crimp contacts. The jacket material is polyvinyl chloride. The assembly operates within a temperature range of -10°C to 80°C.
Sign in to ask questions about the Samtec SFSD-25-30-H-06.29-DR-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSD-25-30-H-06.29-DR-NDX technical specifications.
| Cable Length (m) | 0.159 |
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-25-30-H-06.29-DR-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.