This 1.828m cable assembly features discrete wire construction and a SKT-SKT gender configuration. The connectors are terminated with a crimp-crimp method and are made from polyvinyl chloride jacket material. The assembly operates within a temperature range of -10 to 80°C.
Samtec SFSD-25-30-H-72.00-D-NDX technical specifications.
| Cable Length (m) | 1.828 |
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-25-30-H-72.00-D-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.