
Cable Assembly Discrete Wire 2.539m 28AWG Socket Strip to Socket Strip 60 to 60 POS SKT-SKT Crimp-Crimp Bulk
Samtec SFSD-30-28C-H-99.99-D-NUS technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.