This cable assembly features discrete wire with a 28 AWG conductor and a polyvinyl chloride jacket. It has a crimp-crimp contact termination and operates between -10C and 80C. The assembly consists of two socket strip connectors, one on each end.
Samtec SFSD-40-28-G-78.78-DS-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-40-28-G-78.78-DS-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.