This cable assembly features 28AWG discrete wire with a SKT-SKT gender configuration. The connectors are terminated via crimp-crimp and are made of socket strip. The cable operates within a temperature range of -40°C to 125°C and has a Teflon jacket material.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |