The SFSDT-05-28-G-10.00-DL-NUS cable assembly features discrete wire with a 28 AWG size, terminated with crimp-crimp contacts. It is designed for operating temperatures between -40°C and 125°C. The assembly consists of a Teflon jacketed cable with socket strip connectors on both ends.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |