The SFSDT-07-28-H-08.00-DL-NDS cable assembly features 28AWG discrete wire with a Teflon jacket. It has a crimp-crimp contact termination and is designed for operation between -40°C and 125°C. The assembly consists of a socket strip connector on each end, making it suitable for SKT-SKT connections.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |