
This cable assembly features a 0.127m length of discrete wire with a 28 gauge wire size. The connectors are socket strip type and are terminated with crimp connections. The cable jacket is made of Teflon material and is suitable for operating temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSDT-15-28-G-05.00-DL-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.127 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-15-28-G-05.00-DL-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.