
This cable assembly features 28AWG discrete wire with a Teflon jacket, suitable for crimp-crimp contact termination. The assembly is designed for operating temperatures between -40°C and 125°C. The cable assembly has a SKT-SKT gender configuration and utilizes socket strip connectors on both ends.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |