Cable Assembly Discrete Wire 0.259m 28AWG Socket Strip 30 POS SKT Crimp Layer
Samtec SFSDT-15-28-H-10.20-S technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-15-28-H-10.20-S to view detailed technical specifications.
No datasheet is available for this part.