This cable assembly features discrete wire with a 28AWG wire size and a SKT-SKT gender configuration. The connectors are terminated with a crimp-crimp method and have a Teflon jacket material. The assembly operates within a temperature range of -40C to 125C.
Samtec SFSDT-20-28-G-06.80-D-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-20-28-G-06.80-D-NDX to view detailed technical specifications.
No datasheet is available for this part.