This cable assembly features 28AWG discrete wire with a Teflon jacket, suitable for operating temperatures between -40°C and 125°C. The assembly consists of crimp-crimp connectors on both ends, with socket strip connectors on each side. The cable is designed for use in applications requiring SKT-SKT gendered connections.
Samtec SFSDT-20-28-G-06.80-DR-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-20-28-G-06.80-DR-NDX to view detailed technical specifications.
No datasheet is available for this part.