
This cable assembly features a discrete wire construction with a cable length of 0.127 meters. The connectors are of type socket strip and are terminated via crimp-crimp contact. The jacket material is Teflon and the operating temperature range is between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSDT-20-30-G-05.00-DL-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.127 |
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-20-30-G-05.00-DL-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.