
This cable assembly features a discrete wire construction with a teflon jacket and a crimp-crimp termination. The assembly has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The cable length is 0.127 meters and the wire size is 28 AWG. The connectors are socket strip type A and B, suitable for SKT-SKT gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSDT-25-28-G-05.00-DL-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.127 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-25-28-G-05.00-DL-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.