This cable assembly features 30AWG discrete wire with a SKT-SKT gender configuration. The operating temperature range is from -40°C to 125°C. The contacts are terminated with a crimp-crimp method and the jacket material is Teflon. The assembly is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |