This cable assembly features 28AWG discrete wire with a Teflon jacket, suitable for operating temperatures between -40°C and 125°C. The assembly consists of two socket strip connectors, terminated via crimp connections. The cable length is 0.082 meters, with a wire size of 28AWG. It is designed for general use in specialized applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SFSDT-45-28-G-03.25-DL-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.082 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSDT-45-28-G-03.25-DL-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.