Cable Assembly Discrete Wire 0.508m 28AWG Socket Strip 5 POS SKT Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |