This cable assembly features a 0.127m length of discrete wire with a 28 gauge wire size. It utilizes socket strip connectors on both ends and is terminated with a crimp-crimp contact method. The cable is jacketed with polytetrafluoroethylene material and is designed to operate within a temperature range of -40 to 125°C.
Sign in to ask questions about the Samtec SFSST-40-28-G-05.00-DR-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SFSST-40-28-G-05.00-DR-NDS technical specifications.
| Cable Length (m) | 0.127 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSST-40-28-G-05.00-DR-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.