
This Samtec SHF-105-01-L-D-SM-LC-K-TR is a 10-contact, 2-row shrouded header with a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available on tape and reel. The header is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SHF-105-01-L-D-SM-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-105-01-L-D-SM-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
